
MOS2CT52R912G | |
|---|---|
DigiKey Part Number | 2019-MOS2CT52R912GTR-ND - Tape & Reel (TR) 2019-MOS2CT52R912GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS2CT52R912G |
Description | RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±2% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,15200 € | 3,80 € |
| 50 | 0,13480 € | 6,74 € |
| 100 | 0,11990 € | 11,99 € |
| 250 | 0,10348 € | 25,87 € |
| 500 | 0,09324 € | 46,62 € |
| 1.000 | 0,08451 € | 84,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07710 € | 154,20 € |
| 4.000 | 0,07079 € | 283,16 € |
| 6.000 | 0,06756 € | 405,36 € |
| 10.000 | 0,06389 € | 638,90 € |
| 14.000 | 0,06171 € | 863,94 € |
| 20.000 | 0,05958 € | 1.191,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

