
MOS2CT52R75R0F | |
|---|---|
DigiKey Part Number | 2019-MOS2CT52R75R0FTR-ND - Tape & Reel (TR) 2019-MOS2CT52R75R0FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS2CT52R75R0F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,27520 € | 6,88 € |
| 50 | 0,24480 € | 12,24 € |
| 100 | 0,21880 € | 21,88 € |
| 250 | 0,19024 € | 47,56 € |
| 500 | 0,17238 € | 86,19 € |
| 1.000 | 0,15720 € | 157,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14431 € | 288,62 € |
| 4.000 | 0,13335 € | 533,40 € |
| 6.000 | 0,12772 € | 766,32 € |
| 10.000 | 0,12135 € | 1.213,50 € |
| 14.000 | 0,11756 € | 1.645,84 € |
| 20.000 | 0,11385 € | 2.277,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

