
MOS2CT52R75R0F | |
|---|---|
DigiKey Part Number | 2019-MOS2CT52R75R0FTR-ND - Tape & Reel (TR) 2019-MOS2CT52R75R0FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS2CT52R75R0F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,32200 € | 3,22 € |
| 25 | 0,27400 € | 6,85 € |
| 50 | 0,24360 € | 12,18 € |
| 100 | 0,21780 € | 21,78 € |
| 250 | 0,18936 € | 47,34 € |
| 500 | 0,17160 € | 85,80 € |
| 1.000 | 0,15648 € | 156,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14365 € | 287,30 € |
| 4.000 | 0,13274 € | 530,96 € |
| 6.000 | 0,12714 € | 762,84 € |
| 10.000 | 0,12080 € | 1.208,00 € |
| 14.000 | 0,11702 € | 1.638,28 € |
| 20.000 | 0,11333 € | 2.266,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

