49.9 Ohms ±1% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOS2CT52R49R9F

DigiKey Part Number
2019-MOS2CT52R49R9FTR-ND - Tape & Reel (TR)
2019-MOS2CT52R49R9FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOS2CT52R49R9F
Description
RES 49.9 OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,32000 €3,20 €
250,27200 €6,80 €
500,24180 €12,09 €
1000,21600 €21,60 €
2500,18788 €46,97 €
5000,17024 €85,12 €
1.0000,15524 €155,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14251 €285,02 €
4.0000,13169 €526,76 €
6.0000,12613 €756,78 €
10.0000,11984 €1.198,40 €
14.0000,11609 €1.625,26 €
20.0000,11243 €2.248,60 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €