33 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOS2CT52R333J

DigiKey Part Number
2019-MOS2CT52R333JTR-ND - Tape & Reel (TR)
2019-MOS2CT52R333JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOS2CT52R333J
Description
RES 33K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.179
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15800 €1,58 €
250,13320 €3,33 €
500,11780 €5,89 €
1000,10460 €10,46 €
2500,09020 €22,55 €
5000,08114 €40,57 €
1.0000,07344 €73,44 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06691 €133,82 €
4.0000,06135 €245,40 €
6.0000,05849 €350,94 €
10.0000,05526 €552,60 €
14.0000,05334 €746,76 €
20.0000,05145 €1.029,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €