MOS2CT52R221J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 700
Unit Price: 0,24000 €
Datasheet

Similar


YAGEO
In Stock: 20.630
Unit Price: 0,23000 €
Datasheet
220 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOS2CT52R221J

DigiKey Part Number
2019-MOS2CT52R221JTR-ND - Tape & Reel (TR)
2019-MOS2CT52R221JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOS2CT52R221J
Description
RES 220 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOS2CT52A221JKOA Speer Electronics, Inc.7002019-MOS2CT52A221JCT-ND0,24000 €Parametric Equivalent
RSF200JB-73-220RYAGEO20.63013-RSF200JB-73-220R-ND0,23000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,15400 €1,54 €
250,12960 €3,24 €
500,11460 €5,73 €
1000,10170 €10,17 €
2500,08772 €21,93 €
5000,07892 €39,46 €
1.0000,07143 €71,43 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06638 €132,76 €
4.0000,06086 €243,44 €
6.0000,05803 €348,18 €
10.0000,05482 €548,20 €
14.0000,05291 €740,74 €
20.0000,05105 €1.021,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €