
MOS2CT52R201J | |
|---|---|
DigiKey Part Number | 2019-MOS2CT52R201JTR-ND - Tape & Reel (TR) 2019-MOS2CT52R201JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS2CT52R201J |
Description | RES 200 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF200JB-73-200R | YAGEO | 6.806 | 13-RSF200JB-73-200R-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,13320 € | 3,33 € |
| 50 | 0,11780 € | 5,89 € |
| 100 | 0,10460 € | 10,46 € |
| 250 | 0,09020 € | 22,55 € |
| 500 | 0,08114 € | 40,57 € |
| 1.000 | 0,07344 € | 73,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06691 € | 133,82 € |
| 4.000 | 0,06135 € | 245,40 € |
| 6.000 | 0,05849 € | 350,94 € |
| 10.000 | 0,05526 € | 552,60 € |
| 14.000 | 0,05334 € | 746,76 € |
| 20.000 | 0,05145 € | 1.029,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

