15 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOS2CT52R153J

DigiKey Part Number
2019-MOS2CT52R153JTR-ND - Tape & Reel (TR)
2019-MOS2CT52R153JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOS2CT52R153J
Description
RES 15K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSF200JB-73-15KYAGEO3.53113-RSF200JB-73-15K-ND0,20000 €Similar
In-Stock: 1.626
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15600 €1,56 €
250,13240 €3,31 €
500,11680 €5,84 €
1000,10380 €10,38 €
2500,08948 €22,37 €
5000,08050 €40,25 €
1.0000,07286 €72,86 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06638 €132,76 €
4.0000,06086 €243,44 €
6.0000,05803 €348,18 €
10.0000,05482 €548,20 €
14.0000,05291 €740,74 €
20.0000,05105 €1.021,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €