
MOS2CT52R122J | |
|---|---|
DigiKey Part Number | 2019-MOS2CT52R122JTR-ND - Tape & Reel (TR) 2019-MOS2CT52R122JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS2CT52R122J |
Description | RES 1.2K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13240 € | 3,31 € |
| 50 | 0,11680 € | 5,84 € |
| 100 | 0,10380 € | 10,38 € |
| 250 | 0,08948 € | 22,37 € |
| 500 | 0,08050 € | 40,25 € |
| 1.000 | 0,07286 € | 72,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06638 € | 132,76 € |
| 4.000 | 0,06086 € | 243,44 € |
| 6.000 | 0,05803 € | 348,18 € |
| 10.000 | 0,05482 € | 548,20 € |
| 14.000 | 0,05291 € | 740,74 € |
| 20.000 | 0,05105 € | 1.021,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

