
MOS2CT52R104G | |
|---|---|
DigiKey Part Number | 2019-MOS2CT52R104GTR-ND - Tape & Reel (TR) 2019-MOS2CT52R104GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS2CT52R104G |
Description | RES 100K OHM 2% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±2% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,15280 € | 3,82 € |
| 50 | 0,13540 € | 6,77 € |
| 100 | 0,12040 € | 12,04 € |
| 250 | 0,10396 € | 25,99 € |
| 500 | 0,09366 € | 46,83 € |
| 1.000 | 0,08490 € | 84,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07745 € | 154,90 € |
| 4.000 | 0,07112 € | 284,48 € |
| 6.000 | 0,06786 € | 407,16 € |
| 10.000 | 0,06418 € | 641,80 € |
| 14.000 | 0,06199 € | 867,86 € |
| 20.000 | 0,05985 € | 1.197,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

