
MOS2CT52R100G | |
|---|---|
DigiKey Part Number | 2019-MOS2CT52R100GTR-ND - Tape & Reel (TR) 2019-MOS2CT52R100GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS2CT52R100G |
Description | RES 10 OHM 2% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±2% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOS2CT52R10R0F | KOA Speer Electronics, Inc. | 100 | 2019-MOS2CT52R10R0FCT-ND | 0,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,15080 € | 3,77 € |
| 50 | 0,13380 € | 6,69 € |
| 100 | 0,11890 € | 11,89 € |
| 250 | 0,10268 € | 25,67 € |
| 500 | 0,09250 € | 46,25 € |
| 1.000 | 0,08384 € | 83,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07649 € | 152,98 € |
| 4.000 | 0,07023 € | 280,92 € |
| 6.000 | 0,06702 € | 402,12 € |
| 10.000 | 0,06339 € | 633,90 € |
| 14.000 | 0,06122 € | 857,08 € |
| 20.000 | 0,05910 € | 1.182,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

