220 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOS2CT52A221J

DigiKey Part Number
2019-MOS2CT52A221JCT-ND - Cut Tape (CT)
2019-MOS2CT52A221JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MOS2CT52A221J
Description
RES 220 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSF200JB-73-220RYAGEO20.58913-RSF200JB-73-220R-ND0,24000 €Similar
In-Stock: 650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,15500 €1,55 €
250,13040 €3,26 €
500,11540 €5,77 €
1000,10250 €10,25 €
2500,08840 €22,10 €
5000,07956 €39,78 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,07344 €73,44 €
2.0000,06691 €133,82 €
3.0000,06354 €190,62 €
5.0000,05974 €298,70 €
7.0000,05748 €402,36 €
10.0000,05526 €552,60 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €