
MOS2C471J | |
|---|---|
DigiKey Part Number | 2019-MOS2C471J-ND |
Manufacturer | |
Manufacturer Product Number | MOS2C471J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOS2CT52R471J | KOA Speer Electronics, Inc. | 3.919 | 2019-MOS2CT52R471JCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,23760 € | 5,94 € |
| 50 | 0,21080 € | 10,54 € |
| 100 | 0,18810 € | 18,81 € |
| 250 | 0,16332 € | 40,83 € |
| 500 | 0,14776 € | 73,88 € |
| 2.000 | 0,12333 € | 246,66 € |
| 6.000 | 0,10889 € | 653,34 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

