
MOS1CVTPA1001F | |
|---|---|
DigiKey Part Number | 2019-MOS1CVTPA1001FCT-ND - Cut Tape (CT) 2019-MOS1CVTPA1001FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOS1CVTPA1001F |
Description | RES 1K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,22360 € | 5,59 € |
| 50 | 0,19820 € | 9,91 € |
| 100 | 0,17690 € | 17,69 € |
| 250 | 0,15344 € | 38,36 € |
| 500 | 0,13872 € | 69,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,11982 € | 179,73 € |
| 3.000 | 0,11017 € | 330,51 € |
| 4.500 | 0,10521 € | 473,44 € |
| 7.500 | 0,09960 € | 747,00 € |
| 10.500 | 0,09626 € | 1.010,73 € |
| 15.000 | 0,09299 € | 1.394,85 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

