
MOS1CT528R822G | |
|---|---|
DigiKey Part Number | 2019-MOS1CT528R822GTR-ND - Tape & Reel (TR) 2019-MOS1CT528R822GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS1CT528R822G |
Description | RES 8.2K OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,11400 € | 2,85 € |
| 50 | 0,10060 € | 5,03 € |
| 100 | 0,08940 € | 8,94 € |
| 250 | 0,07692 € | 19,23 € |
| 500 | 0,06908 € | 34,54 € |
| 1.000 | 0,06243 € | 62,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05197 € | 207,88 € |
| 8.000 | 0,04789 € | 383,12 € |
| 12.000 | 0,04579 € | 549,48 € |
| 20.000 | 0,04342 € | 868,40 € |
| 28.000 | 0,04200 € | 1.176,00 € |
| 40.000 | 0,04062 € | 1.624,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

