620 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOS1CT528R621J

DigiKey Part Number
2019-MOS1CT528R621JTR-ND - Tape & Reel (TR)
2019-MOS1CT528R621JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOS1CT528R621J
Description
RES 620 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
620 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
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
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
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
In-Stock: 3.793
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,13200 €1,32 €
250,11120 €2,78 €
500,09820 €4,91 €
1000,08710 €8,71 €
2500,07492 €18,73 €
5000,06728 €33,64 €
1.0000,06078 €60,78 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05058 €202,32 €
8.0000,04659 €372,72 €
12.0000,04454 €534,48 €
20.0000,04222 €844,40 €
28.0000,04084 €1.143,52 €
40.0000,03949 €1.579,60 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €