
MOS1CT528R60R4F | |
|---|---|
DigiKey Part Number | 2019-MOS1CT528R60R4FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOS1CT528R60R4F |
Description | REDUCED SIZE LEADED RESISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08806 € | 352,24 € |
| Unit Price without VAT: | 0,08806 € |
|---|---|
| Unit Price with VAT: | 0,10479 € |

