
MOS1CT528R361J | |
|---|---|
DigiKey Part Number | 2019-MOS1CT528R361JTR-ND - Tape & Reel (TR) 2019-MOS1CT528R361JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS1CT528R361J |
Description | RES 360 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 $ | 0,24 $ |
| 10 | 0,15300 $ | 1,53 $ |
| 25 | 0,12920 $ | 3,23 $ |
| 50 | 0,11400 $ | 5,70 $ |
| 100 | 0,10120 $ | 10,12 $ |
| 250 | 0,08704 $ | 21,76 $ |
| 500 | 0,07818 $ | 39,09 $ |
| 1.000 | 0,07063 $ | 70,63 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05877 $ | 235,08 $ |
| 8.000 | 0,05414 $ | 433,12 $ |
| 12.000 | 0,05176 $ | 621,12 $ |
| 20.000 | 0,04906 $ | 981,20 $ |
| 28.000 | 0,04746 $ | 1.328,88 $ |
| 40.000 | 0,04589 $ | 1.835,60 $ |
| Unit Price without VAT: | 0,24000 $ |
|---|---|
| Unit Price with VAT: | 0,28560 $ |

