
MOS1CT528R330J | |
|---|---|
DigiKey Part Number | 2019-MOS1CT528R330JTR-ND - Tape & Reel (TR) 2019-MOS1CT528R330JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS1CT528R330J |
Description | RES 33 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11080 € | 2,77 € |
| 50 | 0,09760 € | 4,88 € |
| 100 | 0,08670 € | 8,67 € |
| 250 | 0,07456 € | 18,64 € |
| 500 | 0,06698 € | 33,49 € |
| 1.000 | 0,06051 € | 60,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05035 € | 201,40 € |
| 8.000 | 0,04638 € | 371,04 € |
| 12.000 | 0,04434 € | 532,08 € |
| 20.000 | 0,04203 € | 840,60 € |
| 28.000 | 0,04066 € | 1.138,48 € |
| 40.000 | 0,03931 € | 1.572,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

