
MOS1CT528R2001F | |
|---|---|
DigiKey Part Number | 2019-MOS1CT528R2001FTR-ND - Tape & Reel (TR) 2019-MOS1CT528R2001FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS1CT528R2001F |
Description | RES 2K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,18760 € | 4,69 € |
| 50 | 0,16640 € | 8,32 € |
| 100 | 0,14830 € | 14,83 € |
| 250 | 0,12832 € | 32,08 € |
| 500 | 0,11588 € | 57,94 € |
| 1.000 | 0,10527 € | 105,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08859 € | 354,36 € |
| 8.000 | 0,08208 € | 656,64 € |
| 12.000 | 0,07874 € | 944,88 € |
| 20.000 | 0,07495 € | 1.499,00 € |
| 28.000 | 0,07270 € | 2.035,60 € |
| 40.000 | 0,07050 € | 2.820,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

