2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOS1CT528R2001F

DigiKey Part Number
2019-MOS1CT528R2001FTR-ND - Tape & Reel (TR)
2019-MOS1CT528R2001FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOS1CT528R2001F
Description
RES 2K OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.208
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,22500 €2,25 €
250,19000 €4,75 €
500,16860 €8,43 €
1000,15020 €15,02 €
2500,12996 €32,49 €
5000,11734 €58,67 €
1.0000,10659 €106,59 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08971 €358,84 €
8.0000,08311 €664,88 €
12.0000,07973 €956,76 €
20.0000,07590 €1.518,00 €
28.0000,07361 €2.061,08 €
40.0000,07139 €2.855,60 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €