18 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOS1CT528R183J

DigiKey Part Number
2019-MOS1CT528R183JTR-ND - Tape & Reel (TR)
2019-MOS1CT528R183JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOS1CT528R183J
Description
REDUCED SIZE LEADED RESISTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,15500 €1,55 €
250,10480 €2,62 €
500,09460 €4,73 €
1000,08170 €8,17 €
2500,07076 €17,69 €
5000,06120 €30,60 €
1.0000,05551 €55,51 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04780 €191,20 €
8.0000,04524 €361,92 €
12.0000,04400 €528,00 €
20.0000,04270 €854,00 €
28.0000,04187 €1.172,36 €
40.0000,04114 €1.645,60 €
48.0000,04080 €1.958,40 €
96.0000,03967 €3.808,32 €
100.0000,03961 €3.961,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €