18 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOS1CT528R183J

DigiKey Part Number
2019-MOS1CT528R183JTR-ND - Tape & Reel (TR)
2019-MOS1CT528R183JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOS1CT528R183J
Description
REDUCED SIZE LEADED RESISTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,15300 €1,53 €
250,10360 €2,59 €
500,09340 €4,67 €
1000,08070 €8,07 €
2500,06988 €17,47 €
5000,06044 €30,22 €
1.0000,05482 €54,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04720 €188,80 €
8.0000,04468 €357,44 €
12.0000,04345 €521,40 €
20.0000,04217 €843,40 €
28.0000,04135 €1.157,80 €
40.0000,04063 €1.625,20 €
48.0000,04029 €1.933,92 €
96.0000,03918 €3.761,28 €
100.0000,03912 €3.912,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €