
MOS1CT528R17R8F | |
|---|---|
DigiKey Part Number | 2019-MOS1CT528R17R8FTR-ND - Tape & Reel (TR) 2019-MOS1CT528R17R8FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS1CT528R17R8F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 17.8 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,19000 € | 4,75 € |
| 50 | 0,16860 € | 8,43 € |
| 100 | 0,15020 € | 15,02 € |
| 250 | 0,12996 € | 32,49 € |
| 500 | 0,11734 € | 58,67 € |
| 1.000 | 0,10659 € | 106,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08971 € | 358,84 € |
| 8.000 | 0,08311 € | 664,88 € |
| 12.000 | 0,07973 € | 956,76 € |
| 20.000 | 0,07590 € | 1.518,00 € |
| 28.000 | 0,07361 € | 2.061,08 € |
| 40.000 | 0,07139 € | 2.855,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

