
MOS1CT528R120J | |
|---|---|
DigiKey Part Number | 2019-MOS1CT528R120JTR-ND - Tape & Reel (TR) 2019-MOS1CT528R120JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS1CT528R120J |
Description | RES 12 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,10920 € | 2,73 € |
| 50 | 0,09620 € | 4,81 € |
| 100 | 0,08540 € | 8,54 € |
| 250 | 0,07348 € | 18,37 € |
| 500 | 0,06596 € | 32,98 € |
| 1.000 | 0,05960 € | 59,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05058 € | 202,32 € |
| 8.000 | 0,04659 € | 372,72 € |
| 12.000 | 0,04454 € | 534,48 € |
| 20.000 | 0,04222 € | 844,40 € |
| 28.000 | 0,04084 € | 1.143,52 € |
| 40.000 | 0,03949 € | 1.579,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

