
MOS1CT528A103J | |
|---|---|
DigiKey Part Number | 2019-MOS1CT528A103JCT-ND - Cut Tape (CT) 2019-MOS1CT528A103JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOS1CT528A103J |
Description | RES 10K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOS1CT528R103J | KOA Speer Electronics, Inc. | 813 | 2019-MOS1CT528R103JCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,09680 € | 4,84 € |
| 100 | 0,08600 € | 8,60 € |
| 250 | 0,07396 € | 18,49 € |
| 500 | 0,06644 € | 33,22 € |
| 1.000 | 0,06003 € | 60,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05458 € | 109,16 € |
| 4.000 | 0,04995 € | 199,80 € |
| 6.000 | 0,04757 € | 285,42 € |
| 10.000 | 0,04487 € | 448,70 € |
| 14.000 | 0,04327 € | 605,78 € |
| 20.000 | 0,04170 € | 834,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

