
MOS1/2CT52R9761F | |
|---|---|
DigiKey Part Number | 2019-MOS1/2CT52R9761FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOS1/2CT52R9761F |
Description | REDUCED SIZE LEADED RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.244" L (2.50mm x 6.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07134 € | 356,70 € |
| Unit Price without VAT: | 0,07134 € |
|---|---|
| Unit Price with VAT: | 0,08489 € |

