
MOS1/2CT52R821J | |
|---|---|
DigiKey Part Number | 2019-MOS1/2CT52R821JTR-ND - Tape & Reel (TR) 2019-MOS1/2CT52R821JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS1/2CT52R821J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.244" L (2.50mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09040 € | 2,26 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,07080 € | 7,08 € |
| 250 | 0,06076 € | 15,19 € |
| 500 | 0,05444 € | 27,22 € |
| 1.000 | 0,04910 € | 49,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03955 € | 197,75 € |
| 10.000 | 0,03643 € | 364,30 € |
| 15.000 | 0,03483 € | 522,45 € |
| 25.000 | 0,03302 € | 825,50 € |
| 35.000 | 0,03193 € | 1.117,55 € |
| 50.000 | 0,03088 € | 1.544,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

