
MOS1/2CT52R1621F | |
|---|---|
DigiKey Part Number | 2019-MOS1/2CT52R1621FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOS1/2CT52R1621F |
Description | REDUCED SIZE LEADED RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.244" L (2.50mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07167 € | 358,35 € |
| Unit Price without VAT: | 0,07167 € |
|---|---|
| Unit Price with VAT: | 0,08529 € |

