Parametric Equivalent
Parametric Equivalent

MOS1/2CT52R111G | |
|---|---|
DigiKey Part Number | 2019-MOS1/2CT52R111GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOS1/2CT52R111G |
Description | REDUCED SIZE LEADED RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.244" L (2.50mm x 6.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOS1/2CT52R1100F | KOA Speer Electronics, Inc. | 0 | 2019-MOS1/2CT52R1100FTR-ND | 0,07134 € | Parametric Equivalent |
| RSMF12FT110R | Stackpole Electronics Inc | 0 | RSMF12FT110R-ND | 0,06505 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04499 € | 224,95 € |
| Unit Price without VAT: | 0,04499 € |
|---|---|
| Unit Price with VAT: | 0,05354 € |



