MFR Recommended

MO2CT521A151J | |
|---|---|
DigiKey Part Number | 2019-MO2CT521A151J-ND |
Manufacturer | |
Manufacturer Product Number | MO2CT521A151J |
Description | RES 150 OHM 5% 2W AXIAL |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.610" L (6.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOS2CT52R151J | KOA Speer Electronics, Inc. | 4.882 | 2019-MOS2CT52R151JCT-ND | 0,25000 € | MFR Recommended |


