MO2C620J is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KOA Speer Electronics, Inc.
In Stock: 663
Unit Price: 0,25000 €
Datasheet
Image for MO2C620J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MO2C620J

DigiKey Part Number
2019-MO2C620J-ND
Manufacturer
Manufacturer Product Number
MO2C620J
Description
RES 62 OHM 5% 2W AXIAL
Customer Reference
Detailed Description
62 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.236" Dia x 0.610" L (6.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes