MO1CT52R220J is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KOA Speer Electronics, Inc.
In Stock: 7.588
Unit Price: 0,20000 €
Datasheet
Image for MO1CT52R220J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MO1CT52R220J

DigiKey Part Number
2019-MO1CT52R220J-ND
Manufacturer
Manufacturer Product Number
MO1CT52R220J
Description
RES 22 OHM 5% 1W AXIAL
Customer Reference
Detailed Description
22 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 200°C
Part Status
Obsolete
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOS1CT528R220JKOA Speer Electronics, Inc.7.5882019-MOS1CT528R220JCT-ND0,20000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes