MFR Recommended

MO1CT52R162J | |
|---|---|
DigiKey Part Number | 2019-MO1CT52R162J-ND |
Manufacturer | |
Manufacturer Product Number | MO1CT52R162J |
Description | RES 1.6K OHM 5% 1W AXIAL |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOS1CT528R162J | KOA Speer Electronics, Inc. | 1.653 | 2019-MOS1CT528R162JCT-ND | 0,21000 € | MFR Recommended |


