
MHL1ECTTP18NJ | |
|---|---|
DigiKey Part Number | 2019-MHL1ECTTP18NJTR-ND - Tape & Reel (TR) 2019-MHL1ECTTP18NJCT-ND - Cut Tape (CT) 2019-MHL1ECTTP18NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHL1ECTTP18NJ |
Description | FIXED IND 18NH 300MA 650 MOHM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 300 mA 650mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,08980 € | 8,98 € |
| 1.000 | 0,07381 € | 73,81 € |
| 5.000 | 0,06438 € | 321,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05837 € | 583,70 € |
| 20.000 | 0,05505 € | 1.101,00 € |
| 30.000 | 0,05319 € | 1.595,70 € |
| 50.000 | 0,05094 € | 2.547,00 € |
| 70.000 | 0,04952 € | 3.466,40 € |
| 100.000 | 0,04841 € | 4.841,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

