4.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS1/4LCT52R472J

DigiKey Part Number
2019-MFS1/4LCT52R472JTR-ND - Tape & Reel (TR)
2019-MFS1/4LCT52R472JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFS1/4LCT52R472J
Description
RES 4.7K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFS1/4LCT52R472J Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
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
In-Stock: 3.739
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09000 €0,90 €
250,07520 €1,88 €
500,06640 €3,32 €
1000,05870 €5,87 €
2500,05028 €12,57 €
5000,04500 €22,50 €
1.0000,04050 €40,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03248 €162,40 €
10.0000,02986 €298,60 €
15.0000,02851 €427,65 €
25.0000,02699 €674,75 €
35.0000,02608 €912,80 €
50.0000,02519 €1.259,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €