75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS1/4DCT52R7502F

DigiKey Part Number
2019-MFS1/4DCT52R7502FTR-ND - Tape & Reel (TR)
2019-MFS1/4DCT52R7502FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFS1/4DCT52R7502F
Description
RES 75K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.867
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11400 €1,14 €
250,09680 €2,42 €
500,08520 €4,26 €
1000,07550 €7,55 €
2500,06484 €16,21 €
5000,05816 €29,08 €
1.0000,05247 €52,47 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04234 €211,70 €
10.0000,03903 €390,30 €
15.0000,03732 €559,80 €
25.0000,03540 €885,00 €
35.0000,03425 €1.198,75 €
50.0000,03313 €1.656,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €