5.62 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS1/4DCT52R5621F

DigiKey Part Number
2019-MFS1/4DCT52R5621FTR-ND - Tape & Reel (TR)
2019-MFS1/4DCT52R5621FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFS1/4DCT52R5621F
Description
RES 5.62K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.62 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11300 €1,13 €
250,09560 €2,39 €
500,08420 €4,21 €
1000,07450 €7,45 €
2500,06404 €16,01 €
5000,05744 €28,72 €
1.0000,05182 €51,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04182 €209,10 €
10.0000,03854 €385,40 €
15.0000,03686 €552,90 €
25.0000,03496 €874,00 €
35.0000,03382 €1.183,70 €
50.0000,03272 €1.636,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €