2.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS1/4DCT52R2201F

DigiKey Part Number
2019-MFS1/4DCT52R2201FTR-ND - Tape & Reel (TR)
2019-MFS1/4DCT52R2201FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFS1/4DCT52R2201F
Description
RES 2.2K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.311
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11400 €1,14 €
250,09640 €2,41 €
500,08480 €4,24 €
1000,07510 €7,51 €
2500,06456 €16,14 €
5000,05790 €28,95 €
1.0000,05223 €52,23 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04215 €210,75 €
10.0000,03885 €388,50 €
15.0000,03716 €557,40 €
25.0000,03524 €881,00 €
35.0000,03410 €1.193,50 €
50.0000,03298 €1.649,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €