
MFS1/4DCT52R2003F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4DCT52R2003FTR-ND - Tape & Reel (TR) 2019-MFS1/4DCT52R2003FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/4DCT52R2003F |
Description | RES 200K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFS1/4CC2003F | KOA Speer Electronics, Inc. | 992 | 2019-MFS1/4CC2003F-ND | 0,32000 € | Parametric Equivalent |
| MFR-25FBF52-200K | YAGEO | 4.720 | 200KXBK-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,08480 € | 4,24 € |
| 100 | 0,07510 € | 7,51 € |
| 250 | 0,06456 € | 16,14 € |
| 500 | 0,05790 € | 28,95 € |
| 1.000 | 0,05223 € | 52,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04215 € | 210,75 € |
| 10.000 | 0,03885 € | 388,50 € |
| 15.000 | 0,03716 € | 557,40 € |
| 25.000 | 0,03524 € | 881,00 € |
| 35.000 | 0,03410 € | 1.193,50 € |
| 50.000 | 0,03298 € | 1.649,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

