
MFS1/4DCT52R2000F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4DCT52R2000FTR-ND - Tape & Reel (TR) 2019-MFS1/4DCT52R2000FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/4DCT52R2000F |
Description | RES 200 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-200R | YAGEO | 2.207 | 200XBK-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09560 € | 2,39 € |
| 50 | 0,08420 € | 4,21 € |
| 100 | 0,07450 € | 7,45 € |
| 250 | 0,06404 € | 16,01 € |
| 500 | 0,05744 € | 28,72 € |
| 1.000 | 0,05182 € | 51,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04182 € | 209,10 € |
| 10.000 | 0,03854 € | 385,40 € |
| 15.000 | 0,03686 € | 552,90 € |
| 25.000 | 0,03496 € | 874,00 € |
| 35.000 | 0,03382 € | 1.183,70 € |
| 50.000 | 0,03272 € | 1.636,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

