Parametric Equivalent
Similar

MFS1/4DCT52A1002F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4DCT52A1002FCT-ND - Cut Tape (CT) 2019-MFS1/4DCT52A1002FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFS1/4DCT52A1002F |
Description | RES 10K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFS1/4DCT52R1002F | KOA Speer Electronics, Inc. | 1.278 | 2019-MFS1/4DCT52R1002FCT-ND | 0,18000 € | Parametric Equivalent |
| MFR-25FBF52-10K | YAGEO | 97.756 | 10.0KXBK-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09560 € | 2,39 € |
| 50 | 0,08420 € | 4,21 € |
| 100 | 0,07450 € | 7,45 € |
| 250 | 0,06404 € | 16,01 € |
| 500 | 0,05744 € | 28,72 € |
| 1.000 | 0,05182 € | 51,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04459 € | 133,77 € |
| 6.000 | 0,04090 € | 245,40 € |
| 9.000 | 0,03900 € | 351,00 € |
| 15.000 | 0,03686 € | 552,90 € |
| 21.000 | 0,03558 € | 747,18 € |
| 30.000 | 0,03433 € | 1.029,90 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |



