
MFS1/2DCT52R4700F | |
|---|---|
DigiKey Part Number | 2019-MFS1/2DCT52R4700FTR-ND - Tape & Reel (TR) 2019-MFS1/2DCT52R4700FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/2DCT52R4700F |
Description | RES 470 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,17240 € | 4,31 € |
| 50 | 0,15260 € | 7,63 € |
| 100 | 0,13580 € | 13,58 € |
| 250 | 0,11744 € | 29,36 € |
| 500 | 0,10594 € | 52,97 € |
| 1.000 | 0,09617 € | 96,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07874 € | 393,70 € |
| 10.000 | 0,07304 € | 730,40 € |
| 15.000 | 0,07011 € | 1.051,65 € |
| 25.000 | 0,06680 € | 1.670,00 € |
| 35.000 | 0,06483 € | 2.269,05 € |
| 50.000 | 0,06290 € | 3.145,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

