
MFS1/2DCT52R3161F | |
|---|---|
DigiKey Part Number | 2019-MFS1/2DCT52R3161FTR-ND - Tape & Reel (TR) 2019-MFS1/2DCT52R3161FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/2DCT52R3161F |
Description | RES 3.16K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,17040 € | 4,26 € |
| 50 | 0,15080 € | 7,54 € |
| 100 | 0,13420 € | 13,42 € |
| 250 | 0,11608 € | 29,02 € |
| 500 | 0,10470 € | 52,35 € |
| 1.000 | 0,09503 € | 95,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07937 € | 396,85 € |
| 10.000 | 0,07362 € | 736,20 € |
| 15.000 | 0,07067 € | 1.060,05 € |
| 25.000 | 0,06734 € | 1.683,50 € |
| 35.000 | 0,06535 € | 2.287,25 € |
| 50.000 | 0,06340 € | 3.170,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

