
MFS1/2DCT52R2701F | |
|---|---|
DigiKey Part Number | 2019-MFS1/2DCT52R2701FTR-ND - Tape & Reel (TR) 2019-MFS1/2DCT52R2701FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/2DCT52R2701F |
Description | RES 2.7K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,17240 € | 4,31 € |
| 50 | 0,15260 € | 7,63 € |
| 100 | 0,13580 € | 13,58 € |
| 250 | 0,11744 € | 29,36 € |
| 500 | 0,10594 € | 52,97 € |
| 1.000 | 0,09617 € | 96,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07874 € | 393,70 € |
| 10.000 | 0,07304 € | 730,40 € |
| 15.000 | 0,07011 € | 1.051,65 € |
| 25.000 | 0,06680 € | 1.670,00 € |
| 35.000 | 0,06483 € | 2.269,05 € |
| 50.000 | 0,06290 € | 3.145,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

