1.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS1/2DCT52R1501F

DigiKey Part Number
2019-MFS1/2DCT52R1501FTR-ND - Tape & Reel (TR)
2019-MFS1/2DCT52R1501FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFS1/2DCT52R1501F
Description
RES 1.5K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCF551K50FKE36Vishay45.655749-2069-1-ND0,16000 €Parametric Equivalent
In-Stock: 4.735
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,20300 €2,03 €
250,17240 €4,31 €
500,15260 €7,63 €
1000,13580 €13,58 €
2500,11744 €29,36 €
5000,10594 €52,97 €
1.0000,09617 €96,17 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07874 €393,70 €
10.0000,07304 €730,40 €
15.0000,07011 €1.051,65 €
25.0000,06680 €1.670,00 €
35.0000,06483 €2.269,05 €
50.0000,06290 €3.145,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €