1.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS1/2DCT52R1201F

DigiKey Part Number
2019-MFS1/2DCT52R1201FTR-ND - Tape & Reel (TR)
2019-MFS1/2DCT52R1201FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFS1/2DCT52R1201F
Description
RES 1.2K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.454
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,20600 €2,06 €
250,17440 €4,36 €
500,15460 €7,73 €
1000,13750 €13,75 €
2500,11892 €29,73 €
5000,10728 €53,64 €
1.0000,09738 €97,38 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07973 €398,65 €
10.0000,07396 €739,60 €
15.0000,07099 €1.064,85 €
25.0000,06764 €1.691,00 €
35.0000,06564 €2.297,40 €
50.0000,06369 €3.184,50 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €