
MFS1/2DCT52R1003F | |
|---|---|
DigiKey Part Number | 2019-MFS1/2DCT52R1003FTR-ND - Tape & Reel (TR) 2019-MFS1/2DCT52R1003FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/2DCT52R1003F |
Description | RES 100K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0001003FR500 | Vishay Beyschlag/Draloric/BC Components | 1.753 | PPC100KXCT-ND | 0,14000 € | Similar |
| CCF55100KFKE36 | Vishay | 1.267 | 749-2060-1-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,17360 € | 4,34 € |
| 50 | 0,15380 € | 7,69 € |
| 100 | 0,13690 € | 13,69 € |
| 250 | 0,11840 € | 29,60 € |
| 500 | 0,10680 € | 53,40 € |
| 1.000 | 0,09694 € | 96,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07937 € | 396,85 € |
| 10.000 | 0,07362 € | 736,20 € |
| 15.000 | 0,07067 € | 1.060,05 € |
| 25.000 | 0,06734 € | 1.683,50 € |
| 35.000 | 0,06535 € | 2.287,25 € |
| 50.000 | 0,06340 € | 3.170,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

