
MF1DCT521R1004F | |
|---|---|
DigiKey Part Number | 2019-MF1DCT521R1004FTR-ND - Tape & Reel (TR) 2019-MF1DCT521R1004FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1DCT521R1004F |
Description | RES 1M OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.610" L (5.50mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,46500 € | 14,65 € |
| 25 | 1,26560 € | 31,64 € |
| 50 | 1,14060 € | 57,03 € |
| 100 | 1,03460 € | 103,46 € |
| 250 | 0,91844 € | 229,61 € |
| 500 | 0,84574 € | 422,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79964 € | 799,64 € |
| 2.000 | 0,74613 € | 1.492,26 € |
| 3.000 | 0,71864 € | 2.155,92 € |
| 5.000 | 0,68755 € | 3.437,75 € |
| 7.000 | 0,66903 € | 4.683,21 € |
| 10.000 | 0,65094 € | 6.509,40 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

