
MF1DCT521R1001F | |
|---|---|
DigiKey Part Number | 2019-MF1DCT521R1001FTR-ND - Tape & Reel (TR) 2019-MF1DCT521R1001FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1DCT521R1001F |
Description | RES 1K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.610" L (5.50mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,47500 € | 14,75 € |
| 25 | 1,27480 € | 31,87 € |
| 50 | 1,14900 € | 57,45 € |
| 100 | 1,04220 € | 104,22 € |
| 250 | 0,92516 € | 231,29 € |
| 500 | 0,85192 € | 425,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78970 € | 789,70 € |
| 2.000 | 0,73685 € | 1.473,70 € |
| 3.000 | 0,70971 € | 2.129,13 € |
| 5.000 | 0,67901 € | 3.395,05 € |
| 7.000 | 0,66071 € | 4.624,97 € |
| 10.000 | 0,64285 € | 6.428,50 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

